- RS-artikelnummer:
- 170-6858
- Tillv. art.nr:
- 154256
- Tillverkare / varumärke:
- Provertha
Denna produkt har utgått
- RS-artikelnummer:
- 170-6858
- Tillv. art.nr:
- 154256
- Tillverkare / varumärke:
- Provertha
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
90° D-Sub THR connector
Overall height 7.3mm
Thread 4-40
THR Connection
Angled design
Thread 4-40
THR Connection
Angled design
Note
Lead-free
Standards
DIN 41652
CECC 75301-802
CECC 75301-802
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.74mm |
Termination Method | Solder |
Current Rating | 3.5A |
Housing Material | Steel |
Length | 39.3mm |
Width | 6.3mm |
Depth | 12.6mm |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Dimensions | 39.3 x 6.3 x 12.6mm |
Series | TMC-S |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |
Series Number | 154 |
- RS-artikelnummer:
- 170-6858
- Tillv. art.nr:
- 154256
- Tillverkare / varumärke:
- Provertha