- RS-artikelnummer:
- 174-3477
- Tillv. art.nr:
- 1033485
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-07-26
Lagt till varukorgen
Pris (ex. moms) Varje
7 157,60 kr
(exkl. moms)
8 947,00 kr
(inkl. moms)
Enheter | Per unit |
1 + | 7 157,60 kr |
- RS-artikelnummer:
- 174-3477
- Tillv. art.nr:
- 1033485
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Set consisting of one 1 A measuring transducer and one UV-resistant Rogowski coil with signal line. Length of Rogowski coil: 600 mm, diameter: 190 mm. Length of signal line: 3 m. The Rogowski coil measures the AC current of busbars and power lines.
Specifikationer
Attribute | Value |
---|---|
Series | PACT RCP |
Transformer Type | Rogowski Coil |
Sensor Technology | Closed Loop |
Input Current | 4000A |
Output Current | 1 A |
Overall Height | 70.4mm |
Overall Width | 22.5mm |
Overall Depth | 85mm |
Minimum Temperature | -40°C, -30°C |
Maximum Temperature | +70 °C, +80°C |
Mounting Type | DIN Rail |
Dimensions | 22.5 x 85 x 70.4 mm |
For Use With | Retrofitting |