- RS-artikelnummer:
- 171-0145
- Tillv. art.nr:
- ABS07W-32.768kHz-J-1-T
- Tillverkare / varumärke:
- Abracon
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Var (i en rulle med 3000)
11,063 kr
(exkl. moms)
13,829 kr
(inkl. moms)
Enheter | Per enhet | Per Reel* |
---|---|---|
3000 + | 11,063 kr | 33 189,00 kr |
- RS-artikelnummer:
- 171-0145
- Tillv. art.nr:
- ABS07W-32.768kHz-J-1-T
- Tillverkare / varumärke:
- Abracon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
ABS07W
Abracon ABS07W series IoT optimized SMD crystals operate at 32.768 kHz frequency with a low plating load of 3 pF. These crystals are optimized for ESR over an extended operating temperature Ranging from -40 ºC to 85 ºC.These crystals are compact so suited for space constrained designs.
Applications
Wireless Modules
Wearables
Internet Of Things (IoT)
Machine to Machine Conectivity
Bluetooth/Bluetooth low energy
Ultra low-power MCU
ISM band applications
Specifikationer
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 3pF |
Package Type | SMD |
Length | 3.2mm |
Width | 1.5mm |
Height | 0.9mm |
Dimensions | 3.2 x1.5 x 0.9mm |
Frequency Stability | ±10ppm |
Maximum Operating Temperature | 105°C |
Minimum Operating Temperature | -40°C |