- RS-artikelnummer:
- 144-2308
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 144-2308
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS Pro KA Through Hole Tuning Fork Crystal
From RS Pro, this through hole tuning fork crystal features a small and compact package, providing excellent environmental and shock resistance characteristics.
Specifikationer
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Through Hole |
Load Capacitance | 6 |
Package Type | Cylindrical |
Pin Count | 2 |
Width | 2.1mm |
Height | 6.2mm |
Dimensions | 2.1 x 6.2mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 35kΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |