- RS-artikelnummer:
- 111-0778
- Tillv. art.nr:
- KC2520B11.2896C10E00
- Tillverkare / varumärke:
- KYOCERA AVX
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
24,07 kr
(exkl. moms)
30,09 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 24,07 kr |
5 - 19 | 23,29 kr |
20 - 99 | 22,62 kr |
100 - 399 | 22,18 kr |
400 + | 21,85 kr |
- RS-artikelnummer:
- 111-0778
- Tillv. art.nr:
- KC2520B11.2896C10E00
- Tillverkare / varumärke:
- KYOCERA AVX
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Kyocera C2520B-C1 Clock Oscillators
KC2520B-C1 crystal oscillators from Kyocera feature a CMOS output. They are constructed from a miniature ceramic package where seam welding helps to ensure high reliability. These clock oscillators produce a high output frequency of 125 MHz but maintain low current consumption. KC2520B-C1 series oscillators have an operating voltage range of 1.6 V to3.63 V from a supply voltage of 1.8 V, 2.5 V or 3.3 V.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Crystal Oscillators 2x2.5mm Ceramic case
Specifikationer
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 11.2896MHz |
Frequency Stability | ±50ppm |
Package Type | CSMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -10°C |
Height | 0.7mm |
Maximum Operating Temperature | 70°C |
Width | 2mm |
Length | 2.5mm |
Dimensions | 2.5 x 2 x 0.7mm |
- RS-artikelnummer:
- 111-0778
- Tillv. art.nr:
- KC2520B11.2896C10E00
- Tillverkare / varumärke:
- KYOCERA AVX