- RS-artikelnummer:
- 176-4192
- Tillv. art.nr:
- 97 99 906
- Tillverkare / varumärke:
- Knipex
76 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
107,76 kr
(exkl. moms)
134,70 kr
(inkl. moms)
Enheter | Per unit |
1 + | 107,76 kr |
- RS-artikelnummer:
- 176-4192
- Tillv. art.nr:
- 97 99 906
- Tillverkare / varumärke:
- Knipex
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- DE
Produktdetaljer
Assortment box of insulated bits
Practical, handy, stackable, resealable and transparent dispenser box
Rotating lid with opening for the removal of different cable end sleeves with insulated end sleeves according to DIN colour code.
Rotating lid with opening for the removal of different cable end sleeves with insulated end sleeves according to DIN colour code.
Features and benefits
Composition: Insulated ferrules 50 x 0.50mm² / 50 x 2.5mm² / 100 x 0.75mm² / 100 x 1mm² / 100 x 1.5mm²
Allows quick access to connectors thanks to its different compartments
Rotating and transparent dispenser to select the connector
Size: Ø 90 mm, height 44 mm.
Allows quick access to connectors thanks to its different compartments
Rotating and transparent dispenser to select the connector
Size: Ø 90 mm, height 44 mm.