TE Connectivity, PLASTI-GRIP Insulated, Tin Circular Connector Contact, 2.6mm² to 6.6mm², 12AWG to 10AWG, 2.5mm Pin
- RS-artikelnummer:
- 163-8334
- Tillv. art.nr:
- 165085-0
- Tillverkare / varumärke:
- TE Connectivity
1000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 500)
3,931 kr
(exkl. moms)
4,914 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
500 + | 3,931 kr | 1 965,50 kr |
- RS-artikelnummer:
- 163-8334
- Tillv. art.nr:
- 165085-0
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals
PLASTI-GRIP wire pin crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP crimp pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Note
Not for use with double wire
TE Connectivity Plasti-Grip Terminals
Specifikationer
Attribute | Value |
---|---|
Series | PLASTI-GRIP |
Insulation | Insulated |
Insulation Material | Nylon |
Minimum Wire Size mm² | 2.6mm² |
Maximum Wire Size mm² | 6.6mm² |
Overall Length | 29.2mm |
Minimum Wire Size AWG | 12AWG |
Maximum Wire Size AWG | 10AWG |
Shrouded/Unshrouded | Unshrouded |
Pin Diameter | 2.5mm |
Pin Length | 9.9mm |
Colour | Yellow |
Contact Plating | Tin |
Contact Material | Copper |