- RS-artikelnummer:
- 302-0209
- Tillv. art.nr:
- 640718-1
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-07-17
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
17,788 kr
(exkl. moms)
22,235 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 190 | 17,788 kr | 177,88 kr |
200 - 740 | 15,83 kr | 158,30 kr |
750 - 2990 | 13,336 kr | 133,36 kr |
3000 - 5990 | 10,677 kr | 106,77 kr |
6000 + | 10,141 kr | 101,41 kr |
- RS-artikelnummer:
- 302-0209
- Tillv. art.nr:
- 640718-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity Universal MATE-N-LOK Strain Relief Clamps
A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK Strain Relief's is a UL 94V-0 or UL 90V-2 rated Nylon.
Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.
Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.
Note
Assembly requires two self-tapping screws 3.5 x 10 to 3.5 x 16 (these screws are not supplied)
TE Connectivity Universal MATE-N-LOK™ Range
Specifikationer
Attribute | Value |
---|---|
For Use With | Universal MATE-N-LOK Connector |
Series | 640718 |