- RS-artikelnummer:
- 161-4772
- Tillv. art.nr:
- 827397-2
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
Alternativ
TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal, 17AWG Min, 13AWG Max
2,229 kr
Var (i en låda med 1000)
RS-artikelnummer: 135-4511
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 135-4511
Pris (ex. moms) Var (i en låda med 1000)
2,229 kr
(exkl. moms)
2,786 kr
(inkl. moms)
- RS-artikelnummer:
- 161-4772
- Tillv. art.nr:
- 827397-2
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
TE Connectivity Econoseal E Series CI2 Pin Contacts
A range of CI2 pin contacts for use with the Econoseal E Series automotive connectors
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
Series | CI 2 |
Minimum Wire Size mm² | 1mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 2.5mm² |
Contact Plating | Tin |
Contact Material | Brass |
- RS-artikelnummer:
- 161-4772
- Tillv. art.nr:
- 827397-2
- Tillverkare / varumärke:
- TE Connectivity
- COO (Country of Origin):
- DE