- RS-artikelnummer:
- 466-7499
- Tillv. art.nr:
- 3842518343
- Tillverkare / varumärke:
- Bosch Rexroth
Denna produkt har utgått
- RS-artikelnummer:
- 466-7499
- Tillv. art.nr:
- 3842518343
- Tillverkare / varumärke:
- Bosch Rexroth
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Bosch Rexroth Panel Strip, PP Material, Fits 20mm Strut Profile - MGE Series - 3842518343
Let this mounting rim profile from Bosch Rexroth do the job of holding panes in your door or window assemblies. You can install it while you're putting in the frame and have the whole thing fitted in no time. This versatile strip can also be used as a cover profile if you need to shield your strut against dirt and moisture. Its tough PP body is resistant to cracking and stress, so you can trust it to stand up to constant wear.
Features & Benefits
• Compatible with surface elements of up to 6mm for safe use on bulky structures
• Light weight of 30g for minimal strain on struts
• Light weight of 30g for minimal strain on struts
Applications
• Factory floors
• Workshops
• Food production and packaging
• Workshops
• Food production and packaging
How long is this mounting rim profile?
This profile is 2m long, so you can use it to cover a lengthy strut or cut it to size for different applications.
Door & Window Accessories
Specifikationer
Attribute | Value |
---|---|
Fits Groove Size | 6mm |
Fits Strut Profile | 20 mm |
Colour | Black |
Length | 2m |
Material | PP |
Product Family | Bosch Rexroth |
Product System | MGE |