- RS-artikelnummer:
- 493-9198
- Tillv. art.nr:
- LU2MB0B
- Tillverkare / varumärke:
- Schneider Electric
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 968,11 kr
(exkl. moms)
2 460,14 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 968,11 kr |
- RS-artikelnummer:
- 493-9198
- Tillv. art.nr:
- LU2MB0B
- Tillverkare / varumärke:
- Schneider Electric
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
Reversing Blocks
Allows non reversing Power Bases to be converted to have reversing operation
Mounts directly below a Power base without any modification
LU2M type does not have screw connections
LU2M type does not have screw connections
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
- Faster design with fewer components needed
- Quicker panel build with faster assembly time and fewer wires per starter
- Space saving 45mm width up to 32A (even for reversing) allowing smaller panels
- Flexible and upgradeable with plug-and-play function modules
- Voltage and protection parameters can be determined after assembly and wiring
- Broad band electronic control unit provides improved overload protection with fewer components
- Expandable plug-and–play diagnostics
- Total co-ordination for fast return to service after a short circuit fault
Tesys model U is easy to select:
First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Reversing Block |
For Use With | TeSys U Series |
Series | LU2M |