- RS-artikelnummer:
- 746-8412
- Tillv. art.nr:
- ZB4BW055
- Tillverkare / varumärke:
- Schneider Electric
Denna produkt har utgått
- RS-artikelnummer:
- 746-8412
- Tillv. art.nr:
- ZB4BW055
- Tillverkare / varumärke:
- Schneider Electric
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Body/Contact Assemblies plus Light Blocks with BA9s Incandescent Base Fitting XB
Complete body contact assemblies and light blocks
Suitable for bulb with BA9s base fitting (incandescent only, included)
Screw clamp terminal connections
Supply via integral transformer (1.2VA, 6V secondary)
Suitable for bulb with BA9s base fitting (incandescent only, included)
Screw clamp terminal connections
Supply via integral transformer (1.2VA, 6V secondary)
Specifikationer
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 400V ac |
Series | Harmony XB4 |
Contact Configuration | 1 NO + 1 NC |
LED Included | No |
Terminal Type | Screw |
Body/Fixing Collar Included | Yes |
Current Rating | 10A |