- RS-artikelnummer:
- 523-279
- Tillv. art.nr:
- 3842538701
- Tillverkare / varumärke:
- Bosch Rexroth
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) 1 påse med 1
285,53 kr
(exkl. moms)
356,91 kr
(inkl. moms)
Påse(ar) | Per Bag |
1 - 4 | 285,53 kr |
5 - 9 | 274,05 kr |
10 + | 268,47 kr |
- RS-artikelnummer:
- 523-279
- Tillv. art.nr:
- 3842538701
- Tillverkare / varumärke:
- Bosch Rexroth
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Bosch Rexroth Connecting Component, 45° Angled Connector Type, Fits 40mm Aluminium Profile Strut - designLINE Series - 3842538701
Want to avoid cutting corners when assembling your structures? Pick this connecting component from Bosch Rexroth to create strong 45° joints that take the strain in demanding environments. Its die-cast aluminium construction resists impacts and corrosion, so you can rely on a long service life. This unit blends well with other fixtures, thanks to the professional silver coating. The rounded finish is finger-friendly and prevents nicks and snags.
Features & Benefits
• Included fasteners for speedy installations
• End covers protect profiles against contaminants for improved durability
• M5 and M6 thread sizes are compatible with standard fittings
• End covers protect profiles against contaminants for improved durability
• M5 and M6 thread sizes are compatible with standard fittings
Applications
• Food and beverage processing plants
• Logistics centres
• Server rooms
• Logistics centres
• Server rooms
Which size aluminium profile strut does this connecting component match?
You can use it with 40mm profiles with a groove size of 10mm.
Can I use this connecting component to reinforce frames?
Yes, it's a sturdy joint that strengthens diagonal profiles for a secure assembly.
Specifikationer
Attribute | Value |
---|---|
Connector Type | 45° Connector |
Fits Groove Size | 10mm |
Fits Strut Profile | 40 mm |
Thread Size | M8, S12 |
Material | Aluminium |
Structural Element Type | Connector Bracket & Joint |
Product Family | Bosch Rexroth |
Product System | MGE |