- RS-artikelnummer:
- 230-9811
- Tillv. art.nr:
- AR3BF/M20/M25
- Tillverkare / varumärke:
- Peppers
30 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
80,74 kr
(exkl. moms)
100,92 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 80,74 kr |
10 - 99 | 79,18 kr |
100 + | 72,75 kr |
- RS-artikelnummer:
- 230-9811
- Tillv. art.nr:
- AR3BF/M20/M25
- Tillverkare / varumärke:
- Peppers
Datablad
Lagstiftning och ursprungsland
RoHS-status: Undantagen
- COO (Country of Origin):
- GB
Produktdetaljer
The Peppers AR Series Certified Adaptors & Reducers provide a method of matching electrical thread forms on Ex equipment whilst maintaining Ex db, Ex eb, Ex ta and Ex nR methods of explosion protection. Approved for use in mining (except Aluminium) and surface installations, they maintain IP66 & IP68 for IEC type applications and Class I Division 1 and NEMA 4X for CEC / NEC type applications. All external metric threads are fitted with a nitrile O-ring as standard.
-60°C to +200°C operating temperature
Brass materials
Electroless Nickel plating
Brass materials
Electroless Nickel plating
Specifikationer
Attribute | Value |
---|---|
Fitting Type | Adapter |
Thread Size | M20, M25 |
Material | Brass |
Colour | Brass |
Series | AR |
- RS-artikelnummer:
- 230-9811
- Tillv. art.nr:
- AR3BF/M20/M25
- Tillverkare / varumärke:
- Peppers