- RS-artikelnummer:
- 180-5388
- Tillverkare / varumärke:
- RS PRO
170 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 10)
19,16 kr
(exkl. moms)
23,95 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
10 - 40 | 19,16 kr | 191,60 kr |
50 - 90 | 17,362 kr | 173,62 kr |
100 - 190 | 15,371 kr | 153,71 kr |
200 - 490 | 13,467 kr | 134,67 kr |
500 + | 12,723 kr | 127,23 kr |
- RS-artikelnummer:
- 180-5388
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The RS PRO compact female power connector socket has current rating of 60A and voltage rating of 500 V dc. It has brass contact material and gold contact plating.
RoHS compliant
RS pro approved
3 years warranty
Polyamide housing material
Operating temperature ranges between -20°C to +120°C
RS pro approved
3 years warranty
Polyamide housing material
Operating temperature ranges between -20°C to +120°C
Specifikationer
Attribute | Value |
---|---|
Plug/Socket | Socket |
Voltage Rating | 500 V dc |
Gender | Female |
Current Rating | 60A |
Contact Material | Brass |
Housing Material | Polyamide |
Contact Plating | Gold |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +120°C |