- RS-artikelnummer:
- 111-9304
- Tillv. art.nr:
- 560-003-000-310
- Tillverkare / varumärke:
- EDAC
1030 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
13,522 kr
(exkl. moms)
16,902 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 490 | 13,522 kr | 135,22 kr |
500 - 990 | 12,165 kr | 121,65 kr |
1000 - 2490 | 11,498 kr | 114,98 kr |
2500 - 4990 | 10,82 kr | 108,20 kr |
5000 + | 10,152 kr | 101,52 kr |
- RS-artikelnummer:
- 111-9304
- Tillv. art.nr:
- 560-003-000-310
- Tillverkare / varumärke:
- EDAC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
EDAC IP67 560 Series Wire to Wire Plugs
From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated plugs have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 560 series of connectors have a 2.5 mm pitch and can accommodate a wire size range of 1.0 mm to 1.7 mm. This range of wire to wire connectors are available in 2, 3 and 5 pole arrangements offering a wide range of connection solutions. Operating temperature across the whole series of -40° to + 105°. A hand crimp tool for the 560 series is available, see part number 111-9356
Features and Benefits
Fully waterproof with double latch
Internal polarisation preventing miss mating
Pre-assembled housings and seals
Easy crimp and poke
Wire to wire and wire to board options
Internal polarisation preventing miss mating
Pre-assembled housings and seals
Easy crimp and poke
Wire to wire and wire to board options
Applications
Lighting
Industrial Pumps
Test equipment
Emergency vehicles
Construction equipment
Welding equipment
Automotive
Sound and broadcast systems
Industrial Pumps
Test equipment
Emergency vehicles
Construction equipment
Welding equipment
Automotive
Sound and broadcast systems
IP67 Edac Range
Specifikationer
Attribute | Value |
---|---|
Pole Format | 3P |
Plug/Socket | Plug |
Voltage Rating | 250 V |
Gender | Male |
Mounting Type | Cable Mount |
Current Rating | 3A |
Termination Method | Crimp |
Contact Material | Phosphor Bronze |
Housing Material | PBT |
Cable Diameter | 1.3mm |
Contact Plating | Tin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Series Number | 560 |