- RS-artikelnummer:
- 173-9470
- Tillv. art.nr:
- TS4GCF170
- Tillverkare / varumärke:
- Transcend
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
398,00 kr
(exkl. moms)
497,50 kr
(inkl. moms)
Enheter | Per unit |
1 + | 398,00 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 173-9470
- Tillv. art.nr:
- TS4GCF170
- Tillverkare / varumärke:
- Transcend
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Transcend Compact FlashCard
The Transcend industrial MLC compact FlashCard has a storage capacity of 4GB. It can be operated on several modes like PC Card Memory Mode, PC Card IO Mode and True IDE Mode. This card uses Static Data Refresh and Early Retirement technology. It also features error correction capability, maintain data integrity and have an extended lifespan.
Features and Benefits
Built-in ECC (Error Correction Code) functionality and wear-levelling algorithm to ensure reliable data transfer
CompactFlash specification version 6.0 complaint
PC Card Mode supports up to Ultra DMA Mode 5
PC Card Mode: Removable Disk (Standard)
Power shield prevents data loss in the event of a sudden power outage (optional feature)
Supports S.M.A.R.T (Self-defined)
Supports Security command
Supports Static Data Refresh, Early Retirement to extend the product life
True IDE Mode supports: UDMA0-5, MDMA0-2, PIO0-6
True IDE mode: Fixed Disk (Standard)
CompactFlash specification version 6.0 complaint
PC Card Mode supports up to Ultra DMA Mode 5
PC Card Mode: Removable Disk (Standard)
Power shield prevents data loss in the event of a sudden power outage (optional feature)
Supports S.M.A.R.T (Self-defined)
Supports Security command
Supports Static Data Refresh, Early Retirement to extend the product life
True IDE Mode supports: UDMA0-5, MDMA0-2, PIO0-6
True IDE mode: Fixed Disk (Standard)
Applications
Embedded systems
Medical instruments
Road surveillance systems
Medical instruments
Road surveillance systems
Specifikationer
Attribute | Value |
---|---|
Capacity | 4 GB |
Card Format | CompactFlash |
Industrial | Yes |
Nand Type | MLC |
Model | CF170 |
Temperature Range | -25 → +85°C |
- RS-artikelnummer:
- 173-9470
- Tillv. art.nr:
- TS4GCF170
- Tillverkare / varumärke:
- Transcend
- COO (Country of Origin):
- TW