onsemi RSL10 Evaluation and Development Board RSL10 Development Board for Software Tool RSL10-002GEVBOS
- RS-artikelnummer:
- 201-3397
- Tillv. art.nr:
- RSL10-002GEVB
- Tillverkare / varumärke:
- onsemi
Denna produkt har utgått
- RS-artikelnummer:
- 201-3397
- Tillv. art.nr:
- RSL10-002GEVB
- Tillverkare / varumärke:
- onsemi
Lagstiftning och ursprungsland
Produktdetaljer
The ON Semiconductor radio SoC evaluation board has provide access to all input and output connection via 0.1 standard header. The on-board communication interface circuit provide communication to the board from a host PC. There is also an on-board 4-bit level shifter for debugging and it translate the I/O signal level to the 3.3 V digital logic level.
Antenna matching and filtering network
Integrated PCB antenna
Compliance with the arduino form factor
Integrated PCB antenna
Compliance with the arduino form factor
Specifikationer
Attribute | Value |
---|---|
Classification | Development Board |
Kit Classification | Development Board |
For Use With | Software Tool |
Featured Device | RSL10 |
Kit Name | RSL10 Evaluation and Development Board |