- RS-artikelnummer:
- 136-8064
- Tillv. art.nr:
- 410-219
- Tillverkare / varumärke:
- Digilent
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
195,41 kr
(exkl. moms)
244,26 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 195,41 kr |
5 - 9 | 187,53 kr |
10 - 24 | 174,45 kr |
25 + | 170,23 kr |
- RS-artikelnummer:
- 136-8064
- Tillv. art.nr:
- 410-219
- Tillverkare / varumärke:
- Digilent
Lagstiftning och ursprungsland
Produktdetaljer
Pmod IOXP I2C Port Expander
The Pmod IOXP is an I/O expansion module based on the Analog Devices ADP5589 device. It provides up to 19 additional GPIO pins from a serial I²C bus connection, as well as a keypad matrix decoder.
• 19 x configurable GPIO pins
• Keypad decoder for up to 11 x 8 keypad with key press/release interrupt
• 16-element FIFO for event recording
• PWM generator
• Open-drain interrupt output
• 2 x Programmable logic blocks each with up to three inputs and one output
• Switch debounce filters on input pins
• Host communication: serial I²C bus up to 1MHz clock
• 16 x TVS-protected GPIO/Keypad signals on 2 x 12-pin connectors
• 3 x TVS-protected GPIO/Keypad signals on 6-pin header
• Dimensions: 33 x 58.4mm
• Keypad decoder for up to 11 x 8 keypad with key press/release interrupt
• 16-element FIFO for event recording
• PWM generator
• Open-drain interrupt output
• 2 x Programmable logic blocks each with up to three inputs and one output
• Switch debounce filters on input pins
• Host communication: serial I²C bus up to 1MHz clock
• 16 x TVS-protected GPIO/Keypad signals on 2 x 12-pin connectors
• 3 x TVS-protected GPIO/Keypad signals on 6-pin header
• Dimensions: 33 x 58.4mm
Specifikationer
Attribute | Value |
---|---|
Classification | Expansion Module |
Technology | I/O |
Kit Classification | Module |