- RS-artikelnummer:
- 669-4204
- Tillv. art.nr:
- 7448640395
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 669-4204
- Tillv. art.nr:
- 7448640395
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth WE-FC Series Common Mode Chokes
Closed rectangular ferrite core
2-section winding for excellent high frequency performance
1% stray inductance for symmetrical interference suppression
Recyclable due to no encapsulation
2kV AC Isolation Voltage
2-section winding for excellent high frequency performance
1% stray inductance for symmetrical interference suppression
Recyclable due to no encapsulation
2kV AC Isolation Voltage
Applications include, switch mode power supplies and electronic ballasts for lamps.
Wurth Leaded Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 820 μH |
Series | WE-FC |
Dimensions | 21.2 x 21.2 x 17.8mm |
Mounting Type | Radial |
Depth | 21.2mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +125°C |
Height | 17.8mm |
Length | 21.2mm |
- RS-artikelnummer:
- 669-4204
- Tillv. art.nr:
- 7448640395
- Tillverkare / varumärke:
- Wurth Elektronik