- RS-artikelnummer:
- 163-8151
- Tillv. art.nr:
- 744862100
- Tillverkare / varumärke:
- Wurth Elektronik
Tillfälligt slut i lager – restorder för leverans 2024-07-05
Lagt till varukorgen
Pris (ex. moms) Var (i ett rör med 30)
39,495 kr
(exkl. moms)
49,369 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
30 + | 39,495 kr | 1 184,85 kr |
- RS-artikelnummer:
- 163-8151
- Tillv. art.nr:
- 744862100
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth WE-TFC Series Common Mode Chokes
Wurth Elektronik WE-TFC series compact common mode power line chokes offer high common mode and differential mode impedance with 4.0 mm creepage between windings. Suitable applications for these common mode chokes include power line input and output filters, power electronics, white goods, power tools, electronic ballasts, filtering on devices with unstable ground, offline and LED applications, 110/240 VAC main line applications and CCFL lighting.
Operating temperature range of -55°C to +105°C.
Approximate 1% stray inductance for symmetrical interference suppression
Approximate 1% stray inductance for symmetrical interference suppression
Wurth Leaded Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 10 mH |
Series | WE-TFC |
Test Frequency | 10 KHz |
DC Resistance | 2 x 1.65Ω |
Maximum Current | 450 mA |
Dimensions | 17 x 11 x 17mm |
Operating Temperature Range | -40°C → +125°C |
Mounting Type | Through Hole |
Termination Style | Solder Pad |
Height | 17mm |
Minimum Operating Temperature | -40°C |
Length | 17mm |
Maximum Operating Temperature | +125°C |
Depth | 11mm |
- RS-artikelnummer:
- 163-8151
- Tillv. art.nr:
- 744862100
- Tillverkare / varumärke:
- Wurth Elektronik