- RS-artikelnummer:
- 134-9375
- Tillv. art.nr:
- 744835090095
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 134-9375
- Tillv. art.nr:
- 744835090095
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth WE-TPB HV Series Common Mode Power Line Chokes
The WE-TPB HV series from Wurth Elektronik offers a wide range of 3 phase common mode power line chokes. The series has a rated current from 2.1A up to 46A and guarantees a rated voltage of 760 V ac. The range features an original design and improved insulation with a plastic housing, separator bar and base plate.
Applications
Power Electronics
Input filter for three-phase network
Radio interference suppression in motors
Frequency converters
Power supplies
Charging stations
Input filter for three-phase network
Radio interference suppression in motors
Frequency converters
Power supplies
Charging stations
Wurth Leaded Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 3 x 9 mH |
Series | WE-TPB |
DC Resistance | 3 x 47mΩ |
Maximum Current | 9.5 A |
Dimensions | 70 (Dia.) x 39mm |
Operating Temperature Range | -40 → +125 °C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Height | 39mm |
- RS-artikelnummer:
- 134-9375
- Tillv. art.nr:
- 744835090095
- Tillverkare / varumärke:
- Wurth Elektronik