- RS-artikelnummer:
- 916-0429
- Tillv. art.nr:
- 310-831-TNG BT3002
- Tillverkare / varumärke:
- Interface Connectors
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) Varje
39,18 kr
(exkl. moms)
48,98 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 39,18 kr |
10 - 24 | 33,38 kr |
25 - 49 | 29,43 kr |
50 - 99 | 25,59 kr |
100 + | 23,46 kr |
- RS-artikelnummer:
- 916-0429
- Tillv. art.nr:
- 310-831-TNG BT3002
- Tillverkare / varumärke:
- Interface Connectors
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Interface Components Type 43 Crimp Plugs
A series of 75 Ω high quality machined type 43 crimp plugs from Interface Components. These type 43 connectors have gold plated brass centre contacts, apart from 916-0448 which have gold plated phosphor bronze centre contacts. The connectors feature a push pull latching mechanism allowing for secure reliable connections every time. Type 43 connectors were designed for British Telecom and are typically used in digital networks and telephone exchange applications. The type 43 connectors are tested to BT specification RC8003 and can operate within the 3GHz frequency range. A crimp tool 916-0524 and extraction tool 916-0533 are also available separately.
Interface Components Series
Specifikationer
Attribute | Value |
---|---|
Coaxial Connector Type | Type 43 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BT 3002 |
Size | Standard |
Operating Frequency | 0 to 3GHz |
Body Plating | Gold, Nickel |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Quick Connect |
- RS-artikelnummer:
- 916-0429
- Tillv. art.nr:
- 310-831-TNG BT3002
- Tillverkare / varumärke:
- Interface Connectors