- RS-artikelnummer:
- 886-0522
- Tillv. art.nr:
- CPFIUG892
- Tillverkare / varumärke:
- Cinch Connectors
Denna produkt har utgått
- RS-artikelnummer:
- 886-0522
- Tillv. art.nr:
- CPFIUG892
- Tillverkare / varumärke:
- Cinch Connectors
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Solder or Crimp Versions Available
Cinch BNC Range
Specifikationer
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG59, RG62 |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Nickel |