- RS-artikelnummer:
- 205-8971
- Tillv. art.nr:
- 25_N-50-2-14/133_NE
- Tillverkare / varumärke:
- Huber+Suhner
10 I lager för avsändande samma dag
Pris (ex. moms) Varje
289,12 kr
(exkl. moms)
361,40 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 9 | 289,12 kr |
10 - 24 | 263,94 kr |
25 - 49 | 242,87 kr |
50 - 99 | 224,91 kr |
100 + | 202,39 kr |
- RS-artikelnummer:
- 205-8971
- Tillv. art.nr:
- 25_N-50-2-14/133_NE
- Tillverkare / varumärke:
- Huber+Suhner
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact soldered
Weight 0.0427 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact soldered
Weight 0.0427 kg
Operating temperature -65 °C to 165 °C
Specifikationer
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Female |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 25_N-50-2-14/133_NE |