Wurth Elektronik WR-MCX Series, jack Panel Mount MCX Connector, 50Ω, Press-In Termination, Straight Body
- RS-artikelnummer:
- 194-6040
- Tillv. art.nr:
- 60612702111513
- Tillverkare / varumärke:
- Wurth Elektronik
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
74,61 kr
(exkl. moms)
93,26 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 74,61 kr |
10 - 24 | 68,05 kr |
25 - 49 | 62,36 kr |
50 - 99 | 57,33 kr |
100 + | 53,28 kr |
- RS-artikelnummer:
- 194-6040
- Tillv. art.nr:
- 60612702111513
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The Straight MCX Jack for Press In is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Specifikationer
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Press-In |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
- RS-artikelnummer:
- 194-6040
- Tillv. art.nr:
- 60612702111513
- Tillverkare / varumärke:
- Wurth Elektronik