- RS-artikelnummer:
- 170-7016
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-10-01
Lagt till varukorgen
Pris (ex. moms) Varje
71,71 kr
(exkl. moms)
89,64 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 71,71 kr |
10 - 24 | 65,97 kr |
25 - 49 | 62,80 kr |
50 - 99 | 59,51 kr |
100 + | 55,79 kr |
- RS-artikelnummer:
- 170-7016
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
This is a 75 ohm BNC jack connector for PC board application. It will be vertical on the PC board after soldering on PC board because of its PCB mount type. It has excellent performance form DC to 6GHz. Provides superior VSWR, impedance and return loss through 6 GHz.
Impedance: 75 OHM
Frequency Range:DC-6 GHz
V.S.W.R: 1.3 MAX
High Speed High Definition Video Applications such as 4K ULTRA HD TV and CoaXPress (CXP)
Finish: gold plated center contact & nickel plated body
Frequency Range:DC-6 GHz
V.S.W.R: 1.3 MAX
High Speed High Definition Video Applications such as 4K ULTRA HD TV and CoaXPress (CXP)
Finish: gold plated center contact & nickel plated body
Specifikationer
Attribute | Value |
---|---|
Gender | Female, Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Polarity | Normal |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |