- RS-artikelnummer:
- 793-3590
- Tillverkare / varumärke:
- RS PRO
629 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
221,26 kr
(exkl. moms)
276,58 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 221,26 kr |
5 + | 210,16 kr |
- RS-artikelnummer:
- 793-3590
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, these coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
- Nickel plated body
- Impedance of 75 ohms
- Operating frequency of 11 GHz and 1.5 GHz offered in this range
- Straight body
- Type N Socket to N Socket
- IP68 rated
- Brass contact
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
- Wi-fi equipment
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
What is IP68 rating?
IP68 provides protection from total dust ingress and long term immersion up to a specified pressure between insulators
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifikationer
Attribute | Value |
---|---|
Adapter Type | N Socket to N Socket |
Adapter Type A | N |
Adapter Type B | N |
Gender A | Female |
Gender B | Female |
Impedance | 75Ω |
Body Orientation | Straight |
Operating Frequency | 1.5GHz |
Contact Plating | Gold |
Length | 39.1±0.5mm |
Body Plating | Nickel |
Contact Material | Brass |