- RS-artikelnummer:
- 176-4190
- Tillv. art.nr:
- 97 99 500
- Tillverkare / varumärke:
- Knipex
24 I lager för avsändande samma dag
12 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
171,65 kr
(exkl. moms)
214,56 kr
(inkl. moms)
Enheter | Per unit |
1 + | 171,65 kr |
- RS-artikelnummer:
- 176-4190
- Tillv. art.nr:
- 97 99 500
- Tillverkare / varumärke:
- Knipex
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- DE
Produktdetaljer
Compression F-plugs for coaxial cable Ø 7mm - 10 pieces
Suitable for coaxial cables with an outer diameter of 7 mm and for dielectric cables with a diameter of 4.7 mm and above (all coaxial cables with an inner conductor diameter of 1.1 mm
Features and Benefits
This compression F-plug is manufactured with a Nitin-6™ (NiSn) coating which provides excellent protection against environmental influences
Waterproof (8 h / 30 m depth)
Applications
Used for connection to LNB and external antenna
Used with KNIPEX 97 40 20 or RS 815-6372 compression tool
Used with KNIPEX 97 40 20 or RS 815-6372 compression tool