- RS-artikelnummer:
- 392-661
- Tillverkare / varumärke:
- RS PRO
1810 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
6,854 kr
(exkl. moms)
8,568 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 70 | 6,854 kr | 34,27 kr |
75 - 245 | 6,742 kr | 33,71 kr |
250 - 495 | 6,52 kr | 32,60 kr |
500 + | 6,276 kr | 31,38 kr |
- RS-artikelnummer:
- 392-661
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
TV Aerial Plug to Plug Adaptor
RS PRO Male to Male Coax Coupler
A hard wearing male to male coaxial coupler commonly referred to as a TV or aerial connector. Ideal for the joining of female arial cables, adapting cables to equipment or for feeding cable assemblies through a panel.
Constructed from Brass with a Nickel plating for excellent corrosion and wear resistance, even with repeated connections, and a plastic ABS core for added strength. The result is a reliable and simple hardwearing RF coax connector ideal for home or commercial use.
Features and Benefits
- Type RF male to male
- 24mm in length
- Brass construction
- Nickel plating
- ABS core
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Standard Plugs & Sockets
Plugs, sockets and attenuators
The solderless 90° TV aerial plug has a snap-together housing
The solderless 90° TV aerial plug has a snap-together housing
Specifikationer
Attribute | Value |
---|---|
Adapter Type | TV Plug to TV Plug |
Adapter Type A | TV |
Adapter Type B | TV |
Gender A | Male |
Gender B | Male |
Body Orientation | Straight |
Contact Plating | Brass |
Length | 24mm |
Body Plating | Nickel |
Contact Material | Brass |