- RS-artikelnummer:
- 512-1051
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-06-12
Lagt till varukorgen
Pris (ex. moms) 1 påse med 50
248,64 kr
(exkl. moms)
310,80 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 248,64 kr | 4,973 kr |
- RS-artikelnummer:
- 512-1051
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
RS PRO Zinc Plated Steel Mushroom Head Coach Bolts (M8 x 40mm)
A high quality and tough Steel coach bolt with an attractive dome shaped head and square neck section, preventing the coach bolt from turning once installed in a square hole for a secure connection.
Constructed from Steel with a Bright Zinc Plating (BZP) for excellent wear and corrosion resistant making the coach bolts suitable for outdoor and indoor use. The Steel coach bolts meet standard DIN 603 to meet all the expected dimensions and size tolerances for coach bolts ensuring a reliable and high quality bolt.
Suitable for use in many different applications from construction through to wood working and furniture making, coach bolts are used throughout industry and provide a secure, hardwearing and long lasting connection through a wide range of materials.
Features and Benefits
M8 x 40mm Coach bolt
Steel Construction
Bright Zinc Plated (BZP)
Square neck section prevents spinning
Corrosion resistant
Suitable for use in low and high temperatures
Supplied with nut
Standards and Approvals: DIN 603 (Bolt), DIN 555 (Nut)
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifikationer
Attribute | Value |
---|---|
Length | 40mm |
Thread Size | M8 |
Grade | 4.8 |
Material | Steel |
Standards Met | DIN 603/DIN 555 |
Steel Type | Mild Steel |
Finish | Bright Zinc Plated |
- RS-artikelnummer:
- 512-1051
- Tillverkare / varumärke:
- RS PRO