- RS-artikelnummer:
- 796-0334
- Tillv. art.nr:
- Si5338B-B-GM
- Tillverkare / varumärke:
- Silicon Labs
Denna produkt har utgått
- RS-artikelnummer:
- 796-0334
- Tillv. art.nr:
- Si5338B-B-GM
- Tillverkare / varumärke:
- Silicon Labs
Lagstiftning och ursprungsland
Produktdetaljer
Si5334/35/38 Clock Generators, Silicon Labs
The Silicon Labs Si5334/35/38 are differential and LVCMOS clock generators which provide any rate, any output frequency synthesis. They enable a single device to replace multiple crystal oscillators and fixed-frequency clock generators.
Any combination of output frequencies can be generated with exactly 0 ppm error. Independent signal format and VDDO options provide integrated level translation, supporting LVPECL/LVDS/HCSL/LVCMOS clock generation up to 712.5 MHz with sub 1 ps RMS phase jitter.
Any combination of output frequencies can be generated with exactly 0 ppm error. Independent signal format and VDDO options provide integrated level translation, supporting LVPECL/LVDS/HCSL/LVCMOS clock generation up to 712.5 MHz with sub 1 ps RMS phase jitter.
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Dimensions | 4 x 4 x 0.85mm |
Length | 4mm |
Width | 4mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 3.63 V |
Minimum Operating Supply Voltage | 1.71 V |
Maximum Output Frequency | 350MHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- RS-artikelnummer:
- 796-0334
- Tillv. art.nr:
- Si5338B-B-GM
- Tillverkare / varumärke:
- Silicon Labs