- RS-artikelnummer:
- 771-9350
- Tillverkare / varumärke:
- RS PRO
1 I lager för avsändande samma dag
Pris (ex. moms) Varje
926,79 kr
(exkl. moms)
1 158,49 kr
(inkl. moms)
Enheter | Per unit |
1 + | 926,79 kr |
- RS-artikelnummer:
- 771-9350
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- TR
Produktdetaljer
RS PRO G Clamp – 200 mm x 78 mm
The RS PRO G clamp is a versatile tool used in a variety of applications. In woodworking, it's ideal for firmly holding pieces of lumber together during gluing or assembly processes. Similarly, in metalworking and welding tasks, this clamp effectively secures metal pieces in place as work is carried out on them. Moreover, its functionality extends to various other scenarios where temporary or semi-permanent clamping is necessary. Characterised by its distinctive "G" shape, this clamp can easily grasp objects while the screw mechanism offers precise adjustment of the space between the two arms of the clamp. This feature enhances its adaptability across a variety of projects and materials.
Features and Benefits
- Forged steel construction
- "G" shape
- Strong clamping spindle for firm grip
- Ideal for woodwork and metal work applications
Clamps are widely used by:
- Carpenters
- Mechanics
- Plumbers
- Electricians
- Constructors
- Builders
- Architects
Specifikationer
Attribute | Value |
---|---|
Type | G Clamp |
Jaw Opening | 200mm |
Jaw Depth | 78mm |