- RS-artikelnummer:
- 188-6819
- Tillv. art.nr:
- 1621578
- Tillverkare / varumärke:
- Phoenix Contact
50 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 50)
25,93 kr
(exkl. moms)
32,41 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
50 - 450 | 25,93 kr | 1 296,50 kr |
500 - 2450 | 25,152 kr | 1 257,60 kr |
2500 - 4950 | 23,388 kr | 1 169,40 kr |
5000 + | 19,888 kr | 994,40 kr |
- RS-artikelnummer:
- 188-6819
- Tillv. art.nr:
- 1621578
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Phoenix Contact M23 Crimp Contacts
The SF range of circular connector contacts from Phoenix contact are designed to be used with the M23 circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.
Features and Benefits
• Male and Female available
• Crimp range of 0.8mm to 2mm
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Crimp range of 0.8mm to 2mm
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 2mm |
Wire Size | 2.5 → 4 mm² |
Termination Method | Crimp |
Series | SF-20KS023 |
Contact Type | Turned |
Length | 21.3mm |
- RS-artikelnummer:
- 188-6819
- Tillv. art.nr:
- 1621578
- Tillverkare / varumärke:
- Phoenix Contact