- RS-artikelnummer:
- 219-9397
- Tillv. art.nr:
- LV432097
- Tillverkare / varumärke:
- Schneider Electric
Tillfälligt slut i lager – restorder för leverans 2024-07-02
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
26 026,26 kr
(exkl. moms)
32 532,82 kr
(inkl. moms)
Enheter | Per unit |
1 + | 26 026,26 kr |
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
- RS-artikelnummer:
- 219-9397
- Tillv. art.nr:
- LV432097
- Tillverkare / varumärke:
- Schneider Electric
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
The Schneider Electric Micrologic 5.3 E (Energy) is a 3 poles 3d electronic trip unit used on Compact NSX 400/630 circuit breakers. This 400A rating electronic trip unit is an optimum choice for all standard and specific applications. It provides also adjustable short-time protection and instantaneous protection against short-circuits. Micrologic 5.3 E indicates overloads with Alarm LEDs. The green Ready LED flashes if the circuit breaker is ready to trip. Micrologic 5.3 E is equipped with a display module that gives energy measurement and allows fine adjustment settings. This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.
It has electronic trip unit technology
It has LED indicator
It embeds adjustable long time protection against overloads
It is simple to use
It is space saving
It has LED indicator
It embeds adjustable long time protection against overloads
It is simple to use
It is space saving
Specifikationer
Attribute | Value |
---|---|
Range | Compact |
Current Rating | 400A |
Series | Micrologic 5.3 E |
For Use With | Compact NSX 400/630 Circuit Breakers |
Rated Control Voltage | 690V ac |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS-artikelnummer:
- 219-9397
- Tillv. art.nr:
- LV432097
- Tillverkare / varumärke:
- Schneider Electric