- RS-artikelnummer:
- 819-7519
- Tillv. art.nr:
- MSP-TS430RGC64B
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 819-7519
- Tillv. art.nr:
- MSP-TS430RGC64B
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
MSP-TS430RGC64B, MSP430F53xx 64-Pin Target Board, ZIF
Texas Instruments MSP-TS430PN64B is a standalone 64-pin ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430F532x MSP430F530x and MSP430F5310 Flash parts in a 64-pin QFN package.
Development board (MSP-TS430RGC64B) with a 64-pin ZIF socket fitting MSP430 derivatives in 64-pin QFN (RGC) packages includes an LED indicator, JTAG adapter, and header pin-outs for prototyping
Supports all debugging interfaces using a standard 14-pin JTAG header such as the MSP-FET430UIF
Supports all debugging interfaces using a standard 14-pin JTAG header such as the MSP-FET430UIF
Contents
Development board with 64-pin QFN (RGC) ZIF socket (MSP-TS430RGC64B)
JTAG Header cable
Two MSP430F5310 flash devices
JTAG Header cable
Two MSP430F5310 flash devices
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | 64 Pin ZIF Socket Board |
For Use With | MSP430F530x |
- RS-artikelnummer:
- 819-7519
- Tillv. art.nr:
- MSP-TS430RGC64B
- Tillverkare / varumärke:
- Texas Instruments