- RS-artikelnummer:
- 622-1916
- Tillverkare / varumärke:
- RS PRO
7 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 låda med 10
981,80 kr
(exkl. moms)
1 227,25 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 + | 981,80 kr | 98,18 kr |
- RS-artikelnummer:
- 622-1916
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
RS PRO M12 Capsule Anchor Resin Anchor, 160 mm Stud Length
Looking for an expansion-free anchorage in concrete? Choose these RS PRO resin capsules. They're designed for use with a 190 mm anchor and spin-in studs and are appropriate for use at edge distances and close spacing.
These resin anchors are a type of chemical fixing, meaning they won't crack or split your brick, concrete or cement structure. They also provide protection against corrosion once applied and are resistant to vibration, making them suitable for use on construction sites. You can apply them quickly and easily using an applicator gun.
The anchors are sold in packs of 10 and the studs are sold separately. Units like this are suitable for installation in rotary percussion or diamond-drilled holes. Use them to secure items such as lighting columns, pipework brackets and hollow masonry.
These resin anchors are a type of chemical fixing, meaning they won't crack or split your brick, concrete or cement structure. They also provide protection against corrosion once applied and are resistant to vibration, making them suitable for use on construction sites. You can apply them quickly and easily using an applicator gun.
The anchors are sold in packs of 10 and the studs are sold separately. Units like this are suitable for installation in rotary percussion or diamond-drilled holes. Use them to secure items such as lighting columns, pipework brackets and hollow masonry.
Features and Benefits
- Stud length of 160 mm
- M12 thread size
- Capsule anchor type
- Hole diameter of 14 mm
- Minimum hole depth of 110 mm
- Maximum fixture thickness of 34 mm
Specifikationer
Attribute | Value |
---|---|
Type | Capsule Anchor Stud |
Thread Size | M12 |
Stud Length | 160mm |
- RS-artikelnummer:
- 622-1916
- Tillverkare / varumärke:
- RS PRO