- RS-artikelnummer:
- 185-3047
- Tillverkare / varumärke:
- RS PRO
29 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
4 135,13 kr
(exkl. moms)
5 168,91 kr
(inkl. moms)
Enheter | Per unit |
1 - 1 | 4 135,13 kr |
2 - 4 | 3 969,78 kr |
5 + | 3 680,22 kr |
- RS-artikelnummer:
- 185-3047
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- AT
Produktdetaljer
RS PRO Thick Film Power Resistor
The RS PRO RSPR2K series thick film panel mount power resistor has a resistance of 100ohm and power rating value of 2000W. Its dimensions are 60mm x 65mm x 15mm (L x W x H). The heatsink resistor is suitable for multiple industries and applications. Best results can be achieved by using thermal conduction to the heatsink Rth–cs<0.025°K/W that in turn can be reached by using thermal transfer compound with heat conductivity of 1W/mK.
Note:
The flatness of the cooling plate must be better than 0.05mm overall
The roughness of the surface should not exceed 6.4μm
Note:
The flatness of the cooling plate must be better than 0.05mm overall
The roughness of the surface should not exceed 6.4μm
Features and Benefits
• Operating temperature ranging between -55°C and 150°C
• Temperature coefficient ranging between -150ppm/°C and 150ppm/°C
• Termination style: Screw
• Maximum continuous current: 120A
• Minimum insulation resistance: 10Gohm at 1000V
• Temperature coefficient ranging between -150ppm/°C and 150ppm/°C
• Termination style: Screw
• Maximum continuous current: 120A
• Minimum insulation resistance: 10Gohm at 1000V
Applications
• Power supplies
• Control devices
• Robotics
• Control devices
• Robotics
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifikationer
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 2kW |
Series | RSPR2K |
Package/Case | Planar |
Tolerance | ±10% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |
Dimensions | 60 x 65 x 15mm |
Overall Length | 60mm |
Overall Height | 15mm |
Overall Width | 65mm |