- RS-artikelnummer:
- 158-3152
- Tillverkare / varumärke:
- MACOR
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 711,19 kr
(exkl. moms)
3 388,99 kr
(inkl. moms)
Enheter | Per unit |
1 - 2 | 2 711,19 kr |
3 - 9 | 2 521,50 kr |
10 - 29 | 2 385,86 kr |
30 + | 2 168,95 kr |
- RS-artikelnummer:
- 158-3152
- Tillverkare / varumärke:
- MACOR
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.
For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour
Note
Trial pack (RS Stock number 158-3203) contents: 1 of 10dia x 50mm Rod, 1 of 10x10x25mm Sq Bar, 1 of 25x50x3mm Sheet
Specifikationer
Attribute | Value |
---|---|
Material | Machinable Glass Ceramic |
Form | Square Bar |
Length | 100mm |
Width | 25mm |
Height | 25mm |
Colour | White |
Thermal Conductivity | 1.46W/mK |
Density | 2.52g/cm³ |
Hardness | A 48 Rockwell |
Compressive Strength | 35kg/mm² |
Fracture Toughness | 1.53MPa |
Water Absorption | 0% |
Maximum Operating Temperature | +800°C |