Ansmann USB Charger

  • RS-artikelnummer 703-3549
  • Tillv. art.nr 5707173
  • Tillverkare / varumärke Ansmann
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Car Charger, Micro USB

Universal car charger for charging many Cell phones / micro USB applications

12-24V DC input
Output Voltage 5V
Output current 1000mA total
Fixed output lead with micro USB
Additional USB output
LED power indicator
Primary input protection via glass fuse

38 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
135,87 kr
(exkl. moms)
169,84 kr
(inkl. moms)
Enheter
Per unit
1 +
135,87 kr
Related Products
Intelligent traveller fast charger with Zero Watt Technology. ...
Description:
Intelligent traveller fast charger with Zero Watt Technology. Charges 1- 4 AA or AAA cellsWide Range 100-240Vac Input for worldwide useSupplied with 2 interchangeable input plugs (UK, EU)Supplied with 12Vdc car adaptor for mobile use Individual monitoring of each cell ...
step charge control with current detectionUniversal input voltage ...
Description:
step charge control with current detectionUniversal input voltage (90-264 VAC)Wake up and low current start-up of deeply discharged batteriesWith NTC input on requestError indication for reverse polarity, short circuit, charging battery packswith wrong number of cells and safety timer run-out. ...
Intelligent charge control – detects connected device and ...
Description:
Intelligent charge control – detects connected device and delivers quickest charge current possible For Smartphones, Tablets, GPS Systems and other USB applications Optimized for Apple®, Samsung®, HTC®, etc Features short-circuit protection and automatic overload cut-off 2.4A maximum charging current Compact ...
Featuring a state-of-the-art 6000 mAh lithium polymer battery, ...
Description:
Featuring a state-of-the-art 6000 mAh lithium polymer battery, the sleek powertraveller discovery offers users real power on the move.Housed in a stylish full aluminium case with 4 high bright pin point led lights, the powertraveller discovery recharges smartphones up to ...