- RS-artikelnummer:
- 266-0314
- Tillv. art.nr:
- 0 275 10
- Tillverkare / varumärke:
- Legrand
Tillfälligt slut i lager – restorder för leverans 2024-08-01
Pris (ex. moms) Varje
963,83 kr
(exkl. moms)
1 204,79 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 963,83 kr |
- RS-artikelnummer:
- 266-0314
- Tillv. art.nr:
- 0 275 10
- Tillverkare / varumärke:
- Legrand
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
The Legrand 3-phase motor cam switch reversing 1 direction 1 speed PR12 is allows you to select and change the state of electrical circuits, it contact with positive opening and double pole breaking, presentation grey and black knob + aluminium faceplate with marking.
IP40 at the front of the enclosure and IP2X at the back of the enclosure
Fixing by screws on cabinet doors or envelope doors
Fixing by screws on cabinet doors or envelope doors
Specifikationer
Attribute | Value |
---|---|
Maximum Current | 16A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 45° |