- RS-artikelnummer:
- 787-4536
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 787-4536
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
SL Slimline Skirting Trunking End Caps in White PVC-U
Brought to you by RS Pro, this slimline trunking is a durable and compact solution to cable management. Constructed from RAU PVC 1308, the trunking is tough, rigid, and resistant to chemicals and ageing. Due to their size and long-life characteristics, this trunking is ideal for domestic and light commercial installations, such as hotels.
They are ideal for those faced with the challenge of re-cabling in refurbishment projects. Although slim line in design, the SL range can still address the need to segregate high and low voltage circuits. The Base is pre-punched, which facilitates speedy positioning and installation.
Designed to fit around wall corners as a typical wooden skirting might, the SL range has various corner and base pieces, that fit together neatly and easily to suit your design requirements.
They are ideal for those faced with the challenge of re-cabling in refurbishment projects. Although slim line in design, the SL range can still address the need to segregate high and low voltage circuits. The Base is pre-punched, which facilitates speedy positioning and installation.
Designed to fit around wall corners as a typical wooden skirting might, the SL range has various corner and base pieces, that fit together neatly and easily to suit your design requirements.
Features and Benefits
Rigid Design
Ageing resistant
Base material PVC-U 1530
Cover material PVC-U 1309
Colour RAL 9010 Pure White
Ageing resistant
Base material PVC-U 1530
Cover material PVC-U 1309
Colour RAL 9010 Pure White
Accessories
End Caps, see Stock Numbers 787-4536 and 787-4564
External Trunking Corner, see Stock Numbers 787-4533 and 787-4561
Internal Trunking Corner, see Stock Numbers 787-4524 and 787-4552
Socket Box, see Stock Numbers 787-4555, 787-4542, 787-4549, 787-4570 and 787-4577
Trunking Couplers see Stock Numbers 787-4530 and 787-4568
Shucko/Euro see Stock Numbers 787-4574, 787-4558 and 787-4586
External Trunking Corner, see Stock Numbers 787-4533 and 787-4561
Internal Trunking Corner, see Stock Numbers 787-4524 and 787-4552
Socket Box, see Stock Numbers 787-4555, 787-4542, 787-4549, 787-4570 and 787-4577
Trunking Couplers see Stock Numbers 787-4530 and 787-4568
Shucko/Euro see Stock Numbers 787-4574, 787-4558 and 787-4586
Specifikationer
Attribute | Value |
---|---|
Trunking Accessory Type | Skirting Left End Cap, Skirting Right End Cap |
Material | PVC |
Width | 20 mm |
Height | 70mm |
Dimensions | 70 x 20mm |