- RS-artikelnummer:
- 846-9242
- Tillv. art.nr:
- HLS-15R0
- Tillverkare / varumärke:
- Panduit
Denna produkt har utgått
- RS-artikelnummer:
- 846-9242
- Tillv. art.nr:
- HLS-15R0
- Tillverkare / varumärke:
- Panduit
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Panduit® Tak-Ty® Hook & Loop Cable Ties
Tak-Ty® Hook & Loop Cable Ties are available in various styles and designed for applications requiring cable safety and frequent moves, additions and changes. Tak-Ty® Stacked Strip Cable Ties are available in convenient discrete length packaging to eliminate cutting ties to length.
A selection of durable designs and sizes to meet your application needs
Adjustable, releasable and re-usable
A full range of colours
Operating temperature range: 0°F 220°F (-18°C 104°C)
Adjustable, releasable and re-usable
A full range of colours
Operating temperature range: 0°F 220°F (-18°C 104°C)
Note
Minimum 2" overlap required to achieve loop tensile rating.
Fabric Hook and Loop
Specifikationer
Attribute | Value |
---|---|
Length | 4.6m |
Width | 19.1 mm |
Colour | Black |
Material | Nylon (Loop), Polyethylene (Hook) |
Quantity | 1 |
Minimum Operating Temperature | -18°C |
Maximum Operating Temperature | +104°C |
Series | HLS |