- RS-artikelnummer:
- 172-0577
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
Alternativ
- RS-artikelnummer:
- 172-0577
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS PRO PVC Black Sleeve
The RS PRO PVC black sleeve is an expandable cable sleeve with 30m length and 4mm diameter. The PVC material is highly suitable for low voltage applications. This uniform thickness cable sleeve provides excellent shielding. Therefore, it is widely used for insulation and protection in various types of electrical products. It is suited for indoor as well as outdoor applications. Cable sleeves are black in colour.
Features and Benefits
Abrasion resistant
Cost efficient
Easy to implement
Excellent flexibility
High flammability
Moisture resistant
Service temperature ranges between 20°C and 105°C
Weather protection
Cost efficient
Easy to implement
Excellent flexibility
High flammability
Moisture resistant
Service temperature ranges between 20°C and 105°C
Weather protection
Applications
Electrical insulation and protection
Industrial electrical networks
Telecommunications networks
Industrial electrical networks
Telecommunications networks
Certifications
UL224 approved
Specifikationer
Attribute | Value |
---|---|
Sleeve Diameter | 4mm |
Colour | Black |
Material | PVC |
Sleeve Length | 30m |
Expandable | Yes |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +105°C |
Dielectric Strength | 2500V/mm |
Wall Thickness | 0.5mm |