- RS-artikelnummer:
- 420-0131
- Tillv. art.nr:
- 2470001
- Tillverkare / varumärke:
- Kroy
Denna produkt har utgått
- RS-artikelnummer:
- 420-0131
- Tillv. art.nr:
- 2470001
- Tillverkare / varumärke:
- Kroy
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- US
Produktdetaljer
Heatshrink Tubing
Irradiated polyolefin MIL-LT
Shrink temperature 90°C
Operating temperature -55° to +135°C
Shrink ratio 3:1
Flammability: UL224, VW-1
Tubing is 2.75 metres in length
Shrink temperature 90°C
Operating temperature -55° to +135°C
Shrink ratio 3:1
Flammability: UL224, VW-1
Tubing is 2.75 metres in length
Standards
UL-224, MIL-I-23053/5
Standards
UL - 224; MIL-I-23053/5
Specifikationer
Attribute | Value |
---|---|
Works With Printer Models | K3100 |