Hirose Cable Clamp Snap In Cable Clamp

  • RS-artikelnummer 685-8896
  • Tillv. art.nr ST40X-CM(4.0-5.0)
  • Tillverkare / varumärke Hirose
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

ST Series Clamps

Clamp for use with ST40 plug

Hirose ST Series Interface Connectors

• External input/output connector
• Strong locking mechanism
• Polarisation keys prevents reversed or angle insertion
• Built-in ground continuity features and EMI shielding

Specifikationer
Attribute Value
Cable Clip/Clamp Style Cable Clamp
Affixing Method Snap In
Series ST
10 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 10)
3,681 kr
(exkl. moms)
4,601 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 - 240
3,681 kr
36,81 kr
250 - 740
3,257 kr
32,57 kr
750 - 1990
3,05 kr
30,50 kr
2000 - 3990
2,523 kr
25,23 kr
4000 +
2,316 kr
23,16 kr
Related Products
Easy to fit snap-in base and locking top ...
Description:
Easy to fit snap-in base and locking top to ensure cables stay in position once installed. Designed so additional cables can be added or removed. Made from natural nylon. Requires a 4.8mm dia. hole in 1.6mm nominal thick PCB/chassis.
The Mosaic solution is suitable for electrical and ...
Description:
The Mosaic solution is suitable for electrical and network installations in professional premises. It meets current requirements, combining speed of implementation, flexibility and aesthetics. Direct clip-on trunking, supplied with cover, 45 mm.Mechanisms, sockets and accessories clip directly onto the trunking.A ...
ApplicationsThis cable holder with its lockable clamp strap ...
Description:
ApplicationsThis cable holder with its lockable clamp strap is ideal to install cable loops along corners and edges. Perfect for laboratory and test environments, and for the individual assembly of cable loops. Easy to mount, no tooling necessary, reusable.
The JR-W series is a rugged, waterproof connector ...
Description:
The JR-W series is a rugged, waterproof connector series that is IP67 and IP68 rated in the mated condition. The outer shell is plated to improve corrosion resistance, allowing this connector to be used in various environments.