- RS-artikelnummer:
- 263-8014
- Tillv. art.nr:
- QS3126QG8
- Tillverkare / varumärke:
- Renesas Electronics
3000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
5,467 kr
(exkl. moms)
6,834 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 5,467 kr | 54,67 kr |
50 - 90 | 5,356 kr | 53,56 kr |
100 - 240 | 4,192 kr | 41,92 kr |
250 - 990 | 3,893 kr | 38,93 kr |
1000 + | 2,651 kr | 26,51 kr |
- RS-artikelnummer:
- 263-8014
- Tillv. art.nr:
- QS3126QG8
- Tillverkare / varumärke:
- Renesas Electronics
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
The Renesas Electronics quick switch provides a set of four high-speed low resistance CMOS switches connecting inputs to outputs without propagation delay and without generating additional ground bounce noise. Individual enables are used to turn on the switches. It is ideal for signal and control switching since the device adds no noise, ground bounce, propagation delay, or significant power consumption to the system. It can also be used for analogue switching applications such as video.
Enhanced N channel FET with no inherent diode to Vcc
Pin compatible with the 74125 function
Zero propagation delay, zero added ground bounce
Undershoot clamp diodes on all switch and control inputs
Available in QSOP and SOIC packages
Pin compatible with the 74125 function
Zero propagation delay, zero added ground bounce
Undershoot clamp diodes on all switch and control inputs
Available in QSOP and SOIC packages
Specifikationer
Attribute | Value |
---|---|
Logic Family | CMOS |
Configuration | 1 x 1:1 |
Number of Elements per Chip | 8 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 4 |
- RS-artikelnummer:
- 263-8014
- Tillv. art.nr:
- QS3126QG8
- Tillverkare / varumärke:
- Renesas Electronics