- RS-artikelnummer:
- 230-9883
- Tillv. art.nr:
- 7100217867
- Tillverkare / varumärke:
- 3M
40 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
198,34 kr
(exkl. moms)
247,92 kr
(inkl. moms)
Enheter | Per unit |
1 + | 198,34 kr |
- RS-artikelnummer:
- 230-9883
- Tillv. art.nr:
- 7100217867
- Tillverkare / varumärke:
- 3M
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
3M Bump Cap, Adjustable, 55mm Peak Length - First Base 3 Series - 7100217867
Get a head start on safety measures in your workplace using this black bump camp from 3M. It acts as a barrier that keeps you safe from knocks and bashes if you run into static objects. As it's sized for heads ranging from 52 to 65cm, it's a versatile option. An integral sweatband is on hand to soak up any perspiration and stop it from running into your eyes. A short peak means this hat won't block your view as you work, so you can keep your head in the game.
Features & Benefits
• ABS protective shell offers resistance to hard impacts
• Complies with EN 812:2012 standards for protection against stationary objects
• Integrated plastic slider for easy adjustment
• Complies with EN 812:2012 standards for protection against stationary objects
• Integrated plastic slider for easy adjustment
Applications
• Packaging facilities
• Warehouses
• Transportation
• Warehouses
• Transportation
How do I wash this bump camp?
To take care of hygiene, you can wash this bump cap in your washing machine.
Specifikationer
Attribute | Value |
---|---|
Colour | Black |
Peak Type | Short |
Adjustable | No |
Protective Material | ABS |
Cap Material | ABS |
Fully Adjustable | Yes |
Integral Sweatband | Yes |
Machine Washable | Yes |
Complies With EN812 | Yes |
Head Size | 52 → 65cm |