- RS-artikelnummer:
- 124-9989
- Tillv. art.nr:
- M74VHC1GT50DTT1G
- Tillverkare / varumärke:
- onsemi
Tillfälligt slut i lager – restorder för leverans 2024-06-26
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 3000)
0,801 kr
(exkl. moms)
1,001 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
3000 - 3000 | 0,801 kr | 2 403,00 kr |
6000 - 12000 | 0,736 kr | 2 208,00 kr |
15000 - 27000 | 0,683 kr | 2 049,00 kr |
30000 - 57000 | 0,666 kr | 1 998,00 kr |
60000 + | 0,649 kr | 1 947,00 kr |
- RS-artikelnummer:
- 124-9989
- Tillv. art.nr:
- M74VHC1GT50DTT1G
- Tillverkare / varumärke:
- onsemi
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
74VHC Family
Specifikationer
Attribute | Value |
---|---|
Logic Family | VHC |
Logic Function | Buffer |
Number of Channels | 1 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Output Type | CMOS, Single Ended |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 5 |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Propagation Delay Time @ Maximum CL | 25.5 ns @ 50 pF |
Dimensions | 3 x 1.5 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 3mm |
Minimum Operating Supply Voltage | 1.65 V |
Width | 1.5mm |
Height | 1mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -55 °C |
- RS-artikelnummer:
- 124-9989
- Tillv. art.nr:
- M74VHC1GT50DTT1G
- Tillverkare / varumärke:
- onsemi