- RS-artikelnummer:
- 917-5908
- Tillv. art.nr:
- MPM3805GQB-25-P
- Tillverkare / varumärke:
- Monolithic Power Systems (MPS)
Denna produkt har utgått
- RS-artikelnummer:
- 917-5908
- Tillv. art.nr:
- MPM3805GQB-25-P
- Tillverkare / varumärke:
- Monolithic Power Systems (MPS)
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Power Modules, Monolithic Power Systems
Step-Down Converters with Integrated Inductor
DC-DC Power Conversion, Monolithic Power Systems
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 600mA |
Maximum Output Voltage | 2.5 V |
Regulator Function | Step Down |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 6 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 12 |
Maximum Switching Frequency | 4200 kHz |
Package Type | QFN |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |
Width | 3.1mm |
Dimensions | 2.6 x 3.1 x 0.95mm |
Length | 2.6mm |
Maximum Operating Temperature | +125 °C |
- RS-artikelnummer:
- 917-5908
- Tillv. art.nr:
- MPM3805GQB-25-P
- Tillverkare / varumärke:
- Monolithic Power Systems (MPS)